TRACOPOWER TEC 3WI DC-DC Converter, 12V dc/ 250mA Output, 18 → 75 V dc Input, 3W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 174-2334
- Mfr. Part No.:
- TEC 3-4812WI
- Brand:
- TRACOPOWER
Save 13% when you buy 50 units
Subtotal (1 unit)*
£12.72
(exc. VAT)
£15.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 31 unit(s) shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £12.72 |
5 - 9 | £12.34 |
10 - 24 | £11.97 |
25 - 49 | £11.45 |
50 + | £10.95 |
*price indicative
- RS Stock No.:
- 174-2334
- Mfr. Part No.:
- TEC 3-4812WI
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 12V dc | |
Input Voltage Range | 18 → 75 V dc | |
Power Rating | 3W | |
Input Voltage Nominal | 48 V dc | |
Output Current | 250mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SIP-8 | |
Isolation Voltage | 1.6kV dc | |
Width | 9.1mm | |
Length | 21.8mm | |
Depth | 11.2mm | |
Series | TEC 3WI | |
Load Regulation | 0.01 | |
Minimum Temperature | -40°C | |
Maximum Temperature | +90°C | |
Efficiency | 82% | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 250mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP-8 | ||
Isolation Voltage 1.6kV dc | ||
Width 9.1mm | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Series TEC 3WI | ||
Load Regulation 0.01 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +90°C | ||
Efficiency 82% | ||
Related links
- TRACOPOWER TEC 3WI DC-DC Converter 18 → 75 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER TEC 3WI DC-DC Converter 4.5 → 18 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER TMR 3WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THL 3WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TDN 3WI DC-DC Converter 18 → 75 V dc Input Through Hole, +70°C Max Temp
- TRACOPOWER TDR 3WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEN 3WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEC 3WI DC-DC Converter 9 → 36 V dc Input Through Hole, +90°C Max Temp